Cimco Bootlace Ferrules Isol. Aderendh. 0,5mm² x 8mm, weiß 652423

Cimco Brand: Cimco
The group of parts consists of partially insulated ferrules manufactured by Cimco.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Pin Length Maximum Wire Size mm2 Number of Entries Contact Material Content Cross-section x Length Sleeve length Type
Cimco 187001 Ferrule 0.5 mm² White Partially insulated 100 pcs Ferrules
Cimco 187001 Ferrule 0.5 mm² White Partially insulated 100 pcs Ferrules
Standard range
Order code: 16-0186
MPN: 187001

Despatched within 4 working days - 19 in stock
2+ £3.28
Price per unit Ex VAT
Partially insulated White 14mm 0.5mm² 1 Copper silver plated 100 0.5 mm² x 8 mm 8mm Ferrule
Cimco 187107 Ferrule White 0.5 mm² Partially insulated Pack of 100
Cimco 187107 Ferrule White 0.5 mm² Partially insulated Pack of 100
Standard range
Order code: 16-0214
MPN: 187107

Despatched within 4 working days - 15 in stock
2+ £2.00
Price per unit Ex VAT
Partially insulated White 14mm 0.5mm² 1 Copper silver plated 100 0.5 mm² x 8 mm 8mm Ferrule

Trustpilot