Cimco 187107 Ferrule White 0.5 mm² Partially insulated Pack of 100

MPN
187107
Brand
Cimco
EAN-13
4021103112434
Order Code
16-0214
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Cimco 187107 Ferrule is a high-quality bootlace ferrule designed for precise electrical connections. This product features a conductor cross-section of 0.5 mm² and is partially insulated, ensuring both a reliable crimp and enhanced safety. The white-coloured insulation adds an additional layer of identification, while the ferrule itself facilitates the efficient termination of stranded wires, improving electrical contact and mechanical stress relief. Typically used in electrical engineering applications, these ferrules are essential for ensuring secure connections in terminal blocks, control panels, and other wiring assemblies that require consistent performance and ease of installation. This pack contains 100 pieces, making it ideal for both small-scale projects and larger industrial applications.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot