Cimco 187001 Ferrule 0.5 mm² White Partially insulated 100 pcs Ferrules

MPN
187001
Brand
Cimco
EAN-13
4021103111970
Order Code
16-0186
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Cimco 187001 is a ferrule measuring 0.5 mm² that is partially insulated and comes in a white colour. These bootlace ferrules are designed to provide a secure connection in electrical installations by protecting wire ends against fraying and enhancing contact reliability in terminal blocks or similar applications. The partially insulated ferrule facilitates ease of insertion while maintaining optimal electrical conductivity, crucial in instrumentation and control circuit assemblies. Typically used in electronic, electrical, and automation systems, Cimco ferrules are ideal for ensuring secure terminations and are supplied in a pack of 100 pieces to support large-scale applications.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot