Cimco 211542 Level 25cm Non-Conductive Dual View Magnetic V-Bar

MPN
211542
Brand
Cimco
EAN-13
4021104115427
Order Code
02-3728
Country of Origin
Austria
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.36 £17.31
10+ £16.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cimco's 211542 switchboard level measures 25 cm, ideal for precise alignment tasks. This tool features easy-to-read measurements for efficient setup. It is commonly used in electrical and construction applications.
Type Switchboard level
Length 25cm
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 25 x 5.5 x 1.6 cm
Height 1.6cm
Misc Attribute Cimco Werkzeuge
Number of Vials 3
Weight 0.15
Width 5.5cm

Reviews

Be the first to submit a review

Trustpilot