Cimco 170477 Tool Bumbag Solar Wave with Vibration Inc. 4 Tools

MPN
170477
Brand
Cimco
EAN-13
4021103097519
Order Code
02-3712
Country of Origin
Taiwan
  • Quickly find another product in this range by Weight:

    1230g 1250g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £310.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 07/08/2026

Cimco's Gürteltasche Solar inkl. 4 Tlg is a tool bumbag designed for electrical contractors. It includes essential tools, making it ideal for tradespersons on the go. This Cimco 170477 product is perfect for carrying and organising tools efficiently during site work.
Type Tool bumbag (+ tools)
Colour Black, Red
Dim (L x W x H) 170 x 70 x 225 mm
Height 225mm
Length 170mm
Weight 1230g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot