Cimco 170476 Gürteltasche Wave Tool Bumbag with Vibration Function

Order Code:

02-3711

Brand: Cimco MPN: 170476 EAN-13: 4021103097472
Qty Unit Price (Ex VAT)
1+ £27.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Cimco Gürteltasche Wave Schwingfunktion is a universal tool bumbag designed for electrical contractors and trade professionals. This empty bumbag, Cimco 170476, is lightweight and versatile, making it ideal for carrying essential tools. It is suitable for use by engineers, professionals, and DIYers in both sanitary and general applications.
Type Tool bumbag (empty)
Height 225mm
Width 70mm
Length 170mm
Dim (L x W x H) 170 x 70 x 225 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot