Cimco 170475 Solar Wave XL Tool Bumbag with Vibration + 5 Tools

MPN
170475
Brand
Cimco
EAN-13
4021103097502
Order Code
02-3710
Country of Origin
Taiwan
  • Quickly find another product in this range by Weight:

    1230g 1250g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £250.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 82 availableBack-order availability date - 07/08/2026

The Cimco 170475 tool bumbag is a compact and convenient tool belt designed for electricians. It features five essential tools, making it ideal for electrical contractors and tradespeople. This bumbag ensures easy access to tools while working on various electrical tasks.
Type Tool bumbag (+ tools)
Colour Black, Red
Dim (L x W x H) 170 x 70 x 225 mm
Height 225mm
Length 170mm
Weight 1250g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot