Cimco 170426 Ergonomic Tool Backpack With Tools Lwh 280X220X480mm

MPN
170426
Brand
Cimco
EAN-13
4021103124147
Order Code
16-0184
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £718.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cimco 170426 Ergonomic Tool Backpack, is a meticulously designed tool storage solution defined by its dimensions of 280 x 220 x 480 mm. This tool backpack, carrying the alternate description Ergo-XL30 electr., seamlessly combines functionality with ergonomic design, making it ideal for field engineers requiring efficient tool transport and access. Constructed to optimise comfort while carrying a comprehensive selection of tools, it is highly suitable for electrical and mechanical maintenance tasks where mobility and organisation are crucial. Its robust construction ensures durability, catering to the needs of professionals who frequently move between job sites while maintaining the integrity and organisation of their tools.
Type Tool backpack (+ tools)
Height 480mm
Width 220mm
Length 280mm
Colour Multicolour
Dimensions (L x W x H) 280 x 220 x 480 mm
Max. load Capacity 17kg
Product Type Tool backpack (+ tools)
Volume 30l
Weight 2.7kg

Reviews

Be the first to submit a review

Trustpilot