Cimco 141220 ESD Flex Nylon-Carbon Antistatic Gloves PU Coated Size XL

MPN
141220
Brand
Cimco
EAN-13
4021103079393
Order Code
02-3681
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    10, XL 11, XXL 8, M 9, L
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,827 availableBack-order availability date - 02/11/2026

Cimco ESD Flex grau 141220 gloves are anti-static, nylon gloves designed for thermal protection. They are size 10, suitable for XL hands, and come as 1 pair. These safety gloves are ideal for use in workplaces where static protection is necessary.
Type Anti-static glove
Material Nylon
Quantity One Pair
Size 10, XL
Colour Grey

Reviews

Be the first to submit a review

Trustpilot