Cimco 120025 Jokari Super Cable Stripper 8-13 mm 1.5-4 mm² Round/Long Cut

Image Representative of Range

Cimco 120025 Jokari Super Cable Stripper 8-13 mm 1.5-4 mm² Round/Long Cut

MPN
120025
Brand
Cimco
EAN-13
4021103200254
Order Code
11-5762
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.87 £30.49
10+ £29.05
50+ £28.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Cimco 120025 cable stripper is designed for stripping round cables with diameters ranging from 8 to 13 mm and cross-sections from 1.5 to 4 mm². This tool is ideal for electricians and technicians working with electrical installations. Its precision and versatility make it suitable for various wiring applications.
Type Cable stripper
Operating range (cross section) (max.) 4mm²
Operating range (diameter) 8 up to 13mm
Operating range (diameter) (max.) 13mm
Suitable For Round cable
Weight 0.06
Working area (cross section) 1.5 up to 4mm²
Working area cross section (min.) 1.5mm²
Working area diameter (min.) 8mm

Reviews

Be the first to submit a review

Trustpilot