Cimco 117778 VDE Slim PZ 2 Screwdriver Insulated 100mm Blade

MPN
117778
Brand
Cimco
EAN-13
4021103177785
Order Code
02-3657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 11/09/2026

The Cimco 117778 VDE Phillips screwdriver features a 100 mm blade, designed for reliability and precision. It is commonly used for electrical installations due to its insulated handle providing safety. The Phillips screwdriver is suitable for various general purpose fastening applications.
Length 215mm
ESD Safe No
VDE/1000V Approved Yes
Downforce Pozidriv
Product Type Screwdriver
Range of use VDE
Size 2

Reviews

Be the first to submit a review

Trustpilot