Cimco 117777 VDE Phillips Screwdriver Slim PH1 80mm Blade Insulated

Image Representative of Range

Cimco 117777 VDE Phillips Screwdriver Slim PH1 80mm Blade Insulated

MPN
117777
Brand
Cimco
EAN-13
4021103177778
Order Code
02-3656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Cimco 117777 is a Phillips screwdriver with a blade length of 80 mm. It features a VDE rating, ensuring electrical safety for professional use. This tool is ideal for work on electrical systems and installations.
Length 185mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved Yes
Downforce Phillips
Product Type Screwdriver
Range of use VDE
Size 1

Reviews

Be the first to submit a review

Trustpilot