Cimco 117760 VDE Slotted Screwdriver 3mm Blade 205mm Insulated

MPN
117760
Brand
Cimco
EAN-13
4021103177600
Order Code
02-3652
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Cimco Slotted screwdriver, model 117760, features a 3 mm wide and 100 mm long flat blade. Suitable for tasks requiring precision and control, it is typically used for tightening or loosening slotted screws. As a VDE-certified tool, it ensures safety when working with electrical applications.
Length 205mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved Yes
Blade Thickness 0.5mm
Downforce Slot
Range of use VDE
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot