Cimco 117752 VDE Plus/Minus Driver SL/PZ2 100mm Chrome Steel

Image Representative of Range

Cimco 117752 VDE Plus/Minus Driver SL/PZ2 100mm Chrome Steel

MPN
117752
Brand
Cimco
EAN-13
4021103177525
Order Code
11-5760
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cimco manufactures the VDE PZ/Phillips/SL plus/minus drivers with a size SL/PZ 2 and a blade length of 100 mm. This screwdriver is ideal for working with electrical installations, offering versatility for both slotted and Phillips fasteners. It ensures safety and precision for professionals needing a reliable tool in their toolbox.
Length 215mm
ESD Safe No
Tip Type Round
Tip Size PZ2
VDE/1000V Approved Yes
Blade Diameter 6.0mm
Downforce Plus/Minus
Handle Length 115mm
Handle Ø 34mm
Material Chromium-vanadium steel
Product Type Screwdriver
Range of use VDE
Size SL/PZ 2
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot