Cimco 114504 Universal Bit Holder & Adapter 1/4" Hex & Square Socket

MPN
114504
Brand
Cimco
EAN-13
4021103145043
Order Code
02-3649
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,024 availableBack-order availability date - 14/09/2026

The Cimco Bit 1-piece 114504 is a versatile handheld tool perfect for various fastening tasks. Manufactured by Cimco, this ratchet and bit set is ideal for professionals needing precision and durability. Its sturdy design makes it suitable for both DIY projects and professional applications.
Type Bit
Drive Size 1/4"
Dim (L x W x H) 70 x 13 x 13 mm
Height 13mm
Length 70mm
Weight 0.03
Width 13mm

Reviews

Be the first to submit a review

Trustpilot