Cimco 113154 Bit Set Chrome-Vanadium Steel Compact Case Polished

MPN
113154
Brand
Cimco
EAN-13
4021103131541
Order Code
02-3645
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £74.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Cimco's 113154 Bit set offers a comprehensive assortment of bits suitable for various applications. This bit toolkit includes essential screwdriver bits and socket tools, ideal for both professional and DIY tasks. The set features durable construction to ensure long-lasting use in demanding environments.
Type Bit set
Height 36mm
Length 165mm
Material Chromium-vanadium steel
Weight 500g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot