Cimco 110606 SPEZIAL Allen Key Set 9-piece SW1.5-10mm Hardened S2 Steel

MPN
110606
Brand
Cimco
EAN-13
4021103106068
Order Code
02-3643
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Cimco 110606 Allen key set is a 9-piece special screwdriver set ideal for various handheld applications. Manufactured by Cimco, this Allen key set includes assorted screwdrivers designed for precision and durability. It is particularly suited for assembling or adjusting products that require hexagonal socket screws.
Type Allen key set
Dim (L x W x H) 288 x 39 x 100 mm
Height 100mm
Length 288mm
Weight 0.61kg
Width 39mm

Reviews

Be the first to submit a review

Trustpilot