Cimco 106028 Insert PV Connector for MC4 2.5-6 mm² Pliers

Image Representative of Range

Cimco 106028 Insert PV Connector for MC4 2.5-6 mm² Pliers

MPN
106028
Brand
Cimco
EAN-13
4021103060285
Order Code
11-5749
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £75.00 £63.75
10+ £61.84
50+ £61.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Cimco 106028 insert is designed for use with MC4 connectors, accommodating cables from 2.5 to 6 mm². This crimp insert is compatible with Cimco Click n Crimp Solar pliers, ensuring efficient and secure connections in solar panel installations. Ideal for electricians and solar technicians, it enhances the reliability and longevity of photovoltaic systems.
Type Insert
For Use With PV connector
Crimp area 2.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 2.5mm²
Suited for model Click n Crimp Solar
Weight 0.05

Reviews

Be the first to submit a review

Trustpilot