Cimco 106011 Crimp Inset for Uninsulated Contact Pins 0.5-10mm²

Image Representative of Range

Cimco 106011 Crimp Inset for Uninsulated Contact Pins 0.5-10mm²

MPN
106011
Brand
Cimco
EAN-13
4021103060117
Order Code
11-5745
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.73
50+ £26.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Cimco 106011 crimp inset is designed for use with uninsulated contact pins ranging from 0.5 to 10 mm². It is suitable for precision in crimping and enhances connectivity in electrical applications. This tool is typically used in electrical installations and maintenance.
Type Crimp inset
Crimp area 0.5 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.5mm²
Misc Attribute Insert for uninsulated contact pins 0.5 - 10mm

Reviews

Be the first to submit a review

Trustpilot