Cimco 101950 Flexi-Crimp 6 Pliers for Ferrules 0.08-16mm² Hexagonal

MPN
101950
Brand
Cimco
EAN-13
4021103011072
Order Code
02-3634
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £161.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Cimco Flexi Crimp 6 is a versatile crimping tool ideal for working with ferrules ranging from 0.08 to 16 mm². This durable tool is designed for precision and ease of use in electrical applications. Manufactured by Cimco, it ensures reliable connections in both domestic and industrial wiring projects.
Type Squeezer
For Use With Ferrules
Crimp area 0.08 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 0.08mm²
Weight 380g

Reviews

Be the first to submit a review

Trustpilot