Cimco 100776 Automatic Stripper for 0.2-16mm² Lockable Side Cutter

MPN
100776
Brand
Cimco
EAN-13
4021103097717
Order Code
02-3632
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £94.42 £80.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Cimco 100776 Automatic stripper is a versatile tool designed to strip wires and cables ranging from 0.2 to 16 mm², with a maximum stripping diameter of 3 mm. Manufactured by Cimco, it offers efficient and precise stripping for electrical installations. Ideal for electricians, it enhances productivity and accuracy when preparing cables.
Type Automatic stripper
Length 160mm
Length stop (max.) 25mm
Length stop (min.) 5mm
Length stop range 5 up to 25mm
Material Polyamide
Material properties fibreglass-reinforced
Operating range (cross section) (max.) 16mm²
Operating range (diameter) 3 mm (max)
Operating range (diameter) (max.) 3mm
Weight 140g
Working area (cross section) 0.2 up to 16mm²
Working area cross section (min.) 0.2mm²

Reviews

Be the first to submit a review

Trustpilot