Chint 398046 NB Main Switch Blue/White 32A 240/415V 4-pin 1 Piece

MPN
398046
Brand
Chint
EAN-13
6925808314439
Order Code
08-7794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Chint 398046 main switch is a durable, 4-pin device rated for 32 A and supports voltages of 240 V to 415 V. It is designed for use in distribution boards and ensures safe control of electrical circuits. Typical applications include residential and commercial electrical systems where reliable power management is essential.
Type Main switch
Voltage Rating - AC 415V AC
No. of Poles 4
Colour Blue, White
Current Ratng 32A
Depth 77mm
Dim (W x H x D) 72 x 86 x 77 mm
Height 86mm
Number of pins 4
Width 72mm

Reviews

Be the first to submit a review

Trustpilot