Chint 205002 RCBO 13A 0.03A Provides Personal and Fire Protection

MPN
205002
Brand
Chint
EAN-13
6925808308209
Order Code
08-7790
Country of Origin
China
View Full Product Range (3)

Discontinued


Chint 205002 RCBO, which is a 2-pin device with a rating of 13 A and 0.03 A sensitivity. It operates at voltages of 240 V and 415 V, making it suitable for various residential and commercial applications. The RCBO is designed to provide both overload protection and earth fault protection, ensuring safety and reliability in electrical circuits.
Type RCBO
Current Rating 13A
Voltage Rating - AC 415V AC
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 13A
Depth 76.5mm
Differential current rating 0.03A
Dim (W x H x D) 54 x 86 x 76.5 mm
Height 86mm
Misc Attribute A
Number of pins 2
Switch-off Capacity 10kA
Width 54mm

Trustpilot