Chint 203009 RCBO 1-Pin 25A 0.03A 240V/415V Overload/Short Circuit Protection

MPN
203009
Brand
Chint
EAN-13
6925808308070
Order Code
08-7784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.11 £24.74
10+ £23.58
100+ £23.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Chint RCBO combines overcurrent and earth leakage protection into one device, rated at 25 A with a leakage current threshold of 30 mA. It is suitable for both 240 V and 415 V applications and can handle a fault current of up to 6 kA. This RCBO is typically used in residential and commercial electrical installations to ensure safety.
Type RCBO
Voltage Rating - AC 415V AC
No. of Poles 1
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 25A
Depth 77mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 86 x 77 mm
Height 86mm
Misc Attribute A
Number of pins 1
Number of Poles 1
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot