Chint 203007 RCCB 1-pin 16A Type AC Overload & Short-Circuit Protection

MPN
203007
Brand
Chint
EAN-13
6925808308056
Order Code
08-7783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £28.56 £24.28
10+ £23.13
100+ £23.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Chint 203007 RCCB, a single-pole, 16 A residual current circuit breaker. This RCCB is part of the NB1L series and ensures protection against electrical faults. It is commonly used in residential and commercial electrical installations to enhance safety.
Type RCCB
Current Rating 16A
No. of Poles 1
Actuator Type Toggle
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 16A
Dim (L x W x H) 78 x 36 x 86 mm
Height 86mm
Length 78mm
Misc Attribute 30mA
Number of pins 1
Number of Poles 1
Width 36mm

Reviews

Be the first to submit a review

Trustpilot