Chint 200368 RCCB; 4-pin 25A Earth Fault Protection Type A

MPN
200368
Brand
Chint
EAN-13
6925808309596
Order Code
08-7779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £40.70 £34.59
10+ £33.38
100+ £33.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Chint 200368 RCCB, a 4-pin device with a 25 A rating. This residual current circuit breaker is typically used for electrical safety in residential and commercial installations. Its main features include protecting circuits from earth faults and ensuring safe disconnection in adverse conditions.
Type RCCB
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics A Curve
Colour Blue, White
Current Ratng 25A
Dim (L x W x H) 79 x 72 x 86 mm
Height 86mm
Length 79mm
Misc Attribute 30mA
Number of pins 4
Width 72mm

Reviews

Be the first to submit a review

Trustpilot