Chint 200366 RCCB 4-pin 40A Type A Protects Against Earth Faults

MPN
200366
Brand
Chint
EAN-13
6925808309572
Order Code
08-7777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £38.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Chint 200366 RCCB, a 4-pin device with a 40 A rating. It provides critical earth leakage protection in electrical circuits, ensuring safety. Suitable for residential and commercial applications, it helps prevent electrical fires and shock hazards.
Type RCCB
Current Rating 40A
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics A Curve
Colour Blue, White
Current Ratng 40A
Dim (L x W x H) 79 x 72 x 86 mm
Height 86mm
Length 79mm
Misc Attribute 300mA
Number of pins 4
Width 72mm

Reviews

Be the first to submit a review

Trustpilot