Chint 200364 RCCB 4-Pin 40A Type A Fault & Fire Protection Switch

MPN
200364
Brand
Chint
EAN-13
6925808309558
Order Code
08-7776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £26.93 £22.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Chint 200364 RCCB, a 4-pin device rated at 40 A, ideal for safeguarding electrical circuits. It is designed to promptly disconnect circuits when a fault current is detected, enhancing safety. Typically used in residential, commercial, and industrial settings, it helps prevent electrical fires and shocks.
Type RCCB
Current Rating 40A
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics A Curve
Colour Blue, White
Current Ratng 40A
Dim (L x W x H) 79 x 72 x 86 mm
Height 86mm
Length 79mm
Misc Attribute 30mA
Number of pins 4
Width 72mm

Reviews

Be the first to submit a review

Trustpilot