Chint 200362 RCCB 2-Pin 40A Fault Current Switch Type A

MPN
200362
Brand
Chint
EAN-13
6925808309534
Order Code
08-7775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £26.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Chint 200362 RCCB is a 2-pin residual current circuit breaker with a 40 A rating. Manufactured by Chint, the RCCB offers reliable protection against electrical leakage. It is typically used in residential and commercial electrical systems to enhance safety.
Type RCCB
Current Rating 40A
Actuator Type Toggle
Tripping Characteristics A Curve
Colour Blue, White
Current Ratng 40A
Dim (L x W x H) 79 x 36 x 86 mm
Height 86mm
Length 79mm
Misc Attribute 30mA
Number of pins 2
Width 36mm

Reviews

Be the first to submit a review

Trustpilot