Chint 179793 NB1L Circuit Breaker 1-Pin 6A Overload & Short Circuit Protection

MPN
179793
Brand
Chint
EAN-13
6925808303815
Order Code
08-7770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Chint NB1L circuit breaker, identified by part number 179793, is a 1-pin, 6 A device. Manufactured by Chint, it provides reliable overcurrent protection for electrical circuits. It is commonly used in residential and light commercial applications to safeguard wiring and equipment.
Type Circuit breaker
No. of Poles 1
Tripping Characteristics C/10kA
Colour Blue, White
Current Ratng 6A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot