Chint 179789 NB1L Circuit Breaker 1-Pin 32A Overload & Short Circuit Protection

MPN
179789
Brand
Chint
EAN-13
6925808303778
Order Code
08-7769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Chint NB1L circuit breaker, model number 179789, which is designed with a 1-pin configuration and has a current rating of 32 A. This circuit breaker is typically used in residential and commercial electrical systems to protect circuits from overloads and short circuits. It is a reliable choice for maintaining electrical safety in various applications.
Type Circuit breaker
No. of Poles 1
Tripping Characteristics C/10kA
Colour Blue, White
Current Ratng 32A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot