Chint 179740 NB1-63 Circuit Breaker 4P 10A 240V/415V 6kA Short-Circuit

MPN
179740
Brand
Chint
EAN-13
6925808303280
Order Code
08-7758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.68
100+ £13.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Chint 179740 NB1-63 4P C10 6kA DB circuit breaker is manufactured by Chint, offering four-pin connectivity and a current rating of 10 A for effective circuit protection. It operates at voltages between 240 V and 415 V and provides a breaking capacity of 6 kA. This circuit breaker is typically used in residential and commercial electrical systems for safeguarding circuits from overloads and short circuits.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 415V AC
Tripping Characteristics C
Colour Blue, White
Current Ratng 10A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot