Chint 179733 NB1-63 Circuit Breaker 4-Pin 32A 240/415V 6kA 4P B32

MPN
179733
Brand
Chint
EAN-13
6925808303211
Order Code
08-7754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Chint 179733 circuit breaker is manufactured by Chint, featuring a 4-pin design with a 32 A current rating. It is suitable for use in 240 V/415 V electrical systems, offering a breaking capacity of 6 kA. This circuit breaker is typically used for protecting electrical circuits from overloads and short circuits.
Type Circuit breaker
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 32A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot