Chint 179730NB1-63 Circuit Breaker 4P B20 6kA 20A 240V/415V

MPN
179730
Brand
Chint
EAN-13
6925808303181
Order Code
08-7752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Chint 179730 NB1-63 4P B20 6kA DB circuit breaker, which is a 4-pin device rated for 20 A and suitable for 240 V/415 V applications. The circuit breaker features a high breaking capacity of 6kA, ensuring protection for electrical circuits in residential and commercial installations. It is typically used for protecting electrical circuits from overloads and short circuits.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 415V AC
No. of Poles 4
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 20A
Depth 78mm
Dim (W x H x D) 72 x 86 x 78 mm
Height 86mm
Number of pins 4
Switch-off Capacity 6kA
Width 72mm

Reviews

Be the first to submit a review

Trustpilot