Chint 179707 NB1L Circuit Breaker 3-Pin 40A Overload/Short Circuit Protection

MPN
179707
Brand
Chint
EAN-13
6925808302955
Order Code
08-7746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Chint 179707 NB1L Circuit breaker, a 3-pin device rated at 40 A. This circuit breaker provides reliable protection for electrical circuits in residential and commercial environments. It is typically used to prevent overloads and short circuits.
Type Circuit breaker
Current Rating 40A
No. of Poles 3
Tripping Characteristics C/10kA
Colour Blue, White
Current Ratng 40A
Dim (L x W x H) 78 x 54 x 86 mm
Height 86mm
Length 78mm
Number of pins 3
Width 54mm

Reviews

Be the first to submit a review

Trustpilot