Chint 179702 NB1L Circuit Breaker 3-pin 20A Short Circuit Protection

MPN
179702
Brand
Chint
EAN-13
6925808302900
Order Code
08-7743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £12.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Chint NB1L circuit breaker, model 179702, with a 3-pin configuration and a 20 A rating. This circuit breaker is suitable for protecting electrical circuits from overloads and short circuits. It is commonly used in residential and commercial electrical installations.
Type Circuit breaker
Current Rating 20a
No. of Poles 3
Tripping Characteristics C/6kA
Colour Blue, White
Current Ratng 20A
Dim (L x W x H) 78 x 54 x 86 mm
Height 86mm
Length 78mm
Number of pins 3
Width 54mm

Reviews

Be the first to submit a review

Trustpilot