Chint 179661 NB1-63 Circuit Breaker 2P C25 6kA 25A 240/415V

MPN
179661
Brand
Chint
EAN-13
6925808302498
Order Code
08-7730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Chint 179661 NB1-63 2P C25 6kA DB circuit breaker is manufactured by Chint and designed for protection in electrical systems. It features a 2-pin configuration with a 25 ampere current rating and operates at 240 V to 415 V. This type of circuit breaker is typically used in residential and commercial electrical installations to safeguard against overloads and short circuits.
Type Circuit breaker
Voltage Rating - AC 415V AC
Tripping Characteristics C
Colour Blue, White
Current Ratng 25A
Depth 78mm
Dim (W x H x D) 36 x 86 x 78 mm
Height 86mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot