Chint 179660 NB1-63 Circuit Breaker 2P 20A 6kA 240/415V IEC/EN 60947-2

MPN
179660
Brand
Chint
EAN-13
6925808302481
Order Code
08-7729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Chint 179660 Circuit breaker is a 2-pin device, rated for 20 A and designed to handle voltage ranges between 240 V and 415 V. This device features a 6 kA breaking capacity, ensuring safety and reliability in managing electrical circuits. Typical applications include residential and commercial electrical systems for overcurrent protection.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 415V AC
Tripping Characteristics C
Colour Blue, White
Current Ratng 20A
Depth 78mm
Dim (W x H x D) 36 x 86 x 78 mm
Height 86mm
Number of pins 2
Switch-off Capacity 6kA
Width 36mm

Reviews

Be the first to submit a review

Trustpilot