Chint 179604 NB1L Circuit Breaker 1-Pin 20A for Overload Protection

MPN
179604
Brand
Chint
EAN-13
6925808301927
Order Code
08-7706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.51
10+ £2.34
100+ £2.24
500+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Chint's 179604 NB1L is a 20 A circuit breaker, offering dependable protection against electrical overloads. Designed with a 1-pin configuration, this device is ideal for residential and commercial electrical installations. It ensures safety and reliability in managing electrical currents effectively.
Type Circuit breaker
Current Rating 20a
No. of Poles 1
Tripping Characteristics B Curve
Colour Blue, White
Current Ratng 20A
Dim (L x W x H) 78 x 18 x 86 mm
Height 86mm
Length 78mm
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot