CHERRY Connectors-USB & Firewire-USB & Firewire Accessories Keyboard 661360

Cherry Brand: Cherry
CHERRY keyboards featuring QWERTY layout in various colours and connection types.
Description Image Product Buy Pricing (Ex VAT) Colour Product colour Type Numeric Keypad Backlight Cable Length Certification Connectivity technology Depth Device interface Ergonomic design Harmonized System (HS) code Height Hot keys Interfaces Keyboard dimensions (WxDxH) Keyboard form factor Keyboard key switch Keyboard keys operating life Keyboard language
CHERRY JK-8500EU-0 Stream USB Keyboard Grey-white QWERTY English US Layout
CHERRY JK-8500EU-0 Stream USB Keyboard Grey-white QWERTY English US Layout
Extended range
Order code: 18-7563
MPN: JK-8500EU-0

Available to back orderBack order, lead time 3 weeks
1+ £46.25
Price per unit Ex VAT
Grey-white White Keyboard Yes No 1.80m cURus\nVDE-GS\nCE\nFCC Wired 18mm USB No 84716060 163mm Yes USB 463 x 163 x 18 mm Full-size (100%) Mechanical 20 million characters US English
CHERRY JK-8500EU-2 Stream USB Keyboard English US QWERTY Black
CHERRY JK-8500EU-2 Stream USB Keyboard English US QWERTY Black
Extended range
Order code: 18-7564
MPN: JK-8500EU-2

Available to back orderBack order, lead time 3 weeks
1+ £48.71
Price per unit Ex VAT
Black Black Keyboard Yes No 1.80m cURus\nVDE-GS\nCE\nFCC Wired 18mm USB No 84716060 163mm Yes USB 463 x 163 x 18 mm Full-size (100%) Mechanical 20 million characters US English


Trustpilot