CHERRY JK-8500EU-2 Stream USB Keyboard English US QWERTY Black

MPN
JK-8500EU-2
Brand
Cherry
EAN-13
4025112090233
Order Code
18-7564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £48.44 £48.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

CHERRY JK-8500EU-2 Stream model is an English US QWERTY keyboard designed for high reliability and efficiency, tailored for both professional and domestic environments. This USB keyboard features a sleek black design and provides a consistent tactile response suitable for long typing sessions, making it ideal for programming, data entry, and office administration tasks. Engineered for durability and precision, CHERRY's Stream keyboard is equipped with robust mechanics that cater to demanding computing applications requiring extensive input reliability. The device connects via USB interface, facilitating straightforward plug-and-play installation, compatible with a wide array of operating systems and technical setups.
Colour Black
Type Keyboard
Numeric Keypad Yes
Backlight No
Cable Length 1.80m
Certification cURus\nVDE-GS\nCE\nFCC
Connectivity technology Wired
Depth 18mm
Device interface USB
Ergonomic design No
Harmonized System (HS) code 84716060
Height 163mm
Hot keys Yes
Interfaces USB
Keyboard dimensions (WxDxH) 463 x 163 x 18 mm
Keyboard form factor Full-size (100%)
Keyboard key switch Mechanical
Keyboard keys operating life 20 million characters
Keyboard language US English
Keyboard layout QWERTY
Keyboard number of keys 104
Keyboard style Straight
Keyboard weight 910g
Mouse included No
Multimedia keys Yes
Number of hot keys 10
Number of products included 1 pc(s)
Operating temperature (T-T) 0 - 40°C
Package depth 210mm
Package height 24mm
Package Type Box
Package weight 1.1kg
Package width 480mm
Pointing device No
Power Consumption 20mA
Power source type USB
Power Supply USB (cable included)
Product colour Black
Products per pallet 36 pc(s)
Protection features Splash proof
Recommended usage Office
Storage temperature (T-T) -20 - 60°C
Supported OS Windows
Surface colouration Monochromatic
Transfer Type USB
Weight 910g
Width 463mm
Windows keys Yes
Windows operating systems supported Yes
Wrist rest No

Reviews

Be the first to submit a review

Trustpilot