CHERRY JK-8500GB-2 Stream USB Keyboard QWERTY Black English UK Layout

MPN
JK-8500GB-2
Brand
Cherry
EAN-13
4025112090219
Order Code
18-7565
Country of Origin
China
View Full Product Range (3)

Discontinued


CHERRY JK-8500GB-2 is a high-quality Stream USB keyboard designed in a QWERTY layout specifically for the English UK market. This keyboard offers reliable performance with its robust wired USB connectivity, making it a dependable choice for both professional and personal computing environments. Engineered with precision, it features a streamlined black design, ensuring durability and ease of use in extensive typing sessions. It is particularly suitable for data entry tasks, coding, and office applications where efficiency and accuracy are paramount. As a USB & Firewire accessory, it integrates seamlessly with most computer systems, providing a straightforward setup essential for efficient workflow.
Colour Black
Type Keyboard
Numeric Keypad Yes
Backlight No
Cable Length 1.80m
Connectivity technology Wired
Depth 18mm
Device interface USB
Ergonomic design No
Harmonized System (HS) code 84716060
Height 163mm
Hot keys Yes
Interfaces USB
Keyboard dimensions (WxDxH) 463 x 163 x 18 mm
Keyboard form factor Full-size (100%)
Keyboard key switch Membrane
Keyboard key switch technology Cherry SX
Keyboard keys operating life 20 million characters
Keyboard language UK English
Keyboard layout QWERTY
Keyboard number of keys 105
Keyboard style Straight
Keyboard weight 910g
Mouse included No
Multimedia keys Yes
Number of hot keys 10
Number of products included 1 pc(s)
Operating temperature (T-T) 0 - 40°C
Package depth 210mm
Package height 24mm
Package Type Box
Package weight 1.1kg
Package width 480mm
Pointing device No
Power Consumption 20mA
Power source type USB
Power Supply USB (cable included)
Product colour Black
Products per pallet 36 pc(s)
Protection features Splash proof
Recommended usage Office
Storage temperature (T-T) -20 - 60°C
Supported OS Windows
Surface colouration Monochromatic
Transfer Type USB
Weight 910g
Width 463mm
Windows keys Yes
Windows operating systems supported Yes
Wrist rest No

Trustpilot