CHERRY JK-8500EU-0 Stream USB Keyboard Grey-white QWERTY English US Layout

MPN
JK-8500EU-0
Brand
Cherry
EAN-13
4025112090226
Order Code
18-7563
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

CHERRY JK-8500EU-0, is a Stream USB keyboard designed in a grey-white colour and configured with a QWERTY layout, specifically for English (US) users. As a USB accessory, this keyboard facilitates efficient data input for desktop systems and is particularly suited for environments where consistent typing accuracy and ergonomic design are valued, such as in engineering offices, programming workstations, and computer laboratories. The USB connectivity ensures reliable performance and ease of integration with standard computer systems, supporting engineers in tasks that require precise data entry and command input. Manufactured by CHERRY, known for their durable components, this keyboard meets professional demands with its focus on functionality and classic design.
Colour Grey-white
Type Keyboard
Numeric Keypad Yes
Backlight No
Cable Length 1.80m
Certification cURus\nVDE-GS\nCE\nFCC
Connectivity technology Wired
Depth 18mm
Device interface USB
Ergonomic design No
Harmonized System (HS) code 84716060
Height 163mm
Hot keys Yes
Interfaces USB
Keyboard dimensions (WxDxH) 463 x 163 x 18 mm
Keyboard form factor Full-size (100%)
Keyboard key switch Mechanical
Keyboard keys operating life 20 million characters
Keyboard language US English
Keyboard layout QWERTY
Keyboard number of keys 104
Keyboard style Straight
Keyboard weight 910g
Mouse included No
Multimedia keys Yes
Number of hot keys 10
Number of products included 1 pc(s)
Operating temperature (T-T) 0 - 40°C
Package depth 210mm
Package height 24mm
Package Type Box
Package weight 1.1kg
Package width 480mm
Pointing device No
Power Consumption 20mA
Power source type USB
Power Supply USB (cable included)
Product colour White
Products per pallet 36 pc(s)
Protection features Splash proof
Recommended usage Office
Storage temperature (T-T) -20 - 60°C
Supported OS Windows
Surface colouration Monochromatic
Transfer Type USB
Weight 910g
Width 463mm
Windows keys Yes
Windows operating systems supported Yes
Wrist rest No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot