Chauvin Arnoux P01710016 C.A.10002 pH meter: 2.00-12.00 pH range food/agri

MPN
P01710016
Order Code
02-3614
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £132.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The Chauvin Arnoux C.A 10002 pH meter is a reliable instrument designed for precise water and waste water analysis. Its features are ideal for environmental testing and freshwater quality analysis, including applications in fish breeding and swimming pool maintenance. This versatile tool ensures accurate measurements, making it suitable for a variety of aquatic environments.
Type pH meter
Reading range 2 - 12 pH
pH Resolution 0.01 pH
Automatic temperature compensation Yes
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 36 x 20 x 228 mm
Height 228mm
Length 36mm
Maximum pH 12 pH
Maximum Temperature Measurement +80°C
Minimum pH 2 pH
Minimum Temperature Measurement 0°C
Temperature Range 0 to +80°C
Weight 65g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot