Chauvin Arnoux P01651011 CO2 Detector 0-5000 ppm Datalogger alerts

MPN
P01651011
Order Code
02-3597
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Power supply (details):

    2 x AA batteries (AA) Aa battery (2x)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £443.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Chauvin Arnoux C.A 1510 weiß is a carbon dioxide detector with a measurement range of 0 - 5000 ppm and a datalogger function. It is designed for environmental testing and monitoring air quality, particularly in assessing ventilation and CO2 levels. Typical applications include ensuring optimal air quality in indoor environments to aid in virus control and general health safety.
Type Carbon dioxide detector
Measurement Range 0 - 5000 ppm
Accuracy ± 3%
Dim (L x W x H) 32 x 125 x 65.5 mm
Height 65.5mm
IP Rating IP40
Length 32mm
Power supply (details) 2 x AA batteries (AA)
Reading Category CAT II
Reading range (max.) 5000ppm
Reading range (min.) 0ppm
Resolution 1ppm
Weight 190g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot