Chauvin Arnoux P01298056 Test bag for C.A series equipment Multi-compartment

MPN
P01298056
Order Code
02-2991
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £148.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/11/2026

Chauvin Arnoux manufactures the P01298056 test equipment bag, which is a durable and lightweight storage solution. It is designed to protect and transport various testing instruments and accessories. Typical applications include use by technicians and engineers during field service or diagnostics.
Type Test equipment bag
Height 255mm
Width 355mm
Material Fabric
Depth 235mm
Dim (W x H x D) 355 x 255 x 235 mm
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot