Chauvin Arnoux P01295456Z Test lead kit 1.5m 4mm safety plug red/black

MPN
P01295456Z
Order Code
02-2974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £26.77 £25.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

The Chauvin Arnoux test lead kit includes 1.5 m red and black leads with 4 mm safety plugs, designed for reliable electrical testing. Ideal for electrical engineers, it ensures accurate and safe connections in various measurement applications. The set is durable and versatile, suitable for both professional and educational environments.
Cable Length 1.5m
Nominal Current 15A
Type Test lead kit
Colour Red/black
Material PVC
Type A 4 mm safety plug

Reviews

Be the first to submit a review

Trustpilot