Chauvin Arnoux P01196522E C.A 5003 Handheld analogue Multimeter CAT III 600 V

MPN
P01196522E
Order Code
02-2954
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £270.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

Chauvin Arnoux's C.A 5003 is an analogue handheld multimeter with a CAT III 600 V rating. It is designed for accurate voltage, current, and frequency measurements in various electrical installations. This multimeter is ideal for electricians and technicians who need a reliable tool for testing and troubleshooting in industrial or commercial environments.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A DC reading range (max.) 15A
Amperage reading range AC (max.) 15A
Calibrated to Manufacturer's standards (no certificate)
Dc Resistance 20 kΩ/V
Dim (L x W x H) 56 x 105 x 160 mm
Display Analogue
Frequency Range 50 - 400Hz
Height 160mm
Interfaces none
Length 56mm
Misc Attribute C.A 5003
Power supply (details) 9V block battery
Weight 500g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot