Chauvin Arnoux P01140826 C.A 6526 Insulation Tester 50-1000V 200 GΩ

MPN
P01140826
Order Code
02-2923
Country of Origin
France
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £692.28 £640.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/12/2026

The Chauvin Arnoux C.A 6526 is an insulation tester designed for resistance testing with selectable test voltages from 50 V to 1000 V, measuring up to 200 GO. It features various functions for electrical isolation and ohm testing, making it suitable for ensuring safety and reliability in electrical installations and maintenance. Typically used by electricians and technicians, this tester aids in identifying insulation faults and verifying the efficacy of electrical components.
Type Insulation Tester
Minimum Test Voltage 0.3V
Display Type Digital (LCD)
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Continuity testing 0 - 100 Ω
Dimensions (L x W x H) 60 x 211 x 108 mm
Frequency Range 15.3 Hz - 399.9 Hz
Height 108mm
Insulation resistance (max.) 200 GΩ
Interfaces Bluetooth® 2.0
IP Rating IP54
Length 60mm
Max. frequency 399.9Hz
Min. frequency 15.3Hz
Reading Category CAT IV 600 V
Reading range - resistance 0 - 3999 Ω
Voltage reading range (max.) 399.9V
Weight 850g
Width 211mm

Reviews

Be the first to submit a review

Trustpilot