Chauvin Arnoux P01122301 CL1 calibrator checks Ground Tester accuracy

MPN
P01122301
Order Code
02-2916
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £139.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

Chauvin Arnoux manufactures the CL1 Calibrator, featuring precise resistance calibration capabilities. It is ideal for electrical laboratories and field testing applications. The instrument ensures accuracy and reliability in verifying resistance measuring devices.
Type Calibrator
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 88 x 240 x 160 mm
Height 160mm
Length 88mm
Unit of measurement Resistance
Weight 55g
Width 240mm

Reviews

Be the first to submit a review

Trustpilot